+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSSK5SS52

Programmable LED; RGBW; SMD; 3.7÷5.5VDC; 4.8x1.8x1.6mm; -40÷80°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSSK5SS52
TME Symbol:
OSSK5SS52

Specification

Manufacturer
OPTOSUPPLY
Type of diode
programmable LED
LED colour
RGBW
Mounting
SMD
Case - mm
4818
Operating voltage
3.7...5.5V DC
Dimensions
4.8x1.8x1.6mm
Wavelength
460...470nm, 520...530nm, 620...630nm
Luminosity of red colour
120...240mcd
Luminosity of blue colour
80...160mcd
Luminosity of green colour
320...580mcd
Operating temperature
-40...80°C
Colour temperature
5500-8500K
Refresh rate
800kHz
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSSK5SS52
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)