+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA5A52A-VV

LED; RGB; 5mm; 50°; Front: convex; 3÷15VDC; No.of term: 4; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA5A52A-VV
TME Symbol:
OSTAMA5A52A-VV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
Viewing angle
50°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
7.5/8/8mA
Mounting
THT
Front
convex
Operating voltage
3...15V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
LED version
tricolour
Shape
round
Luminosity of red colour
220mcd
Common electrode
anode
Luminosity of green colour
750mcd
Luminosity of blue colour
150mcd
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA5A52A-VV
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.44 USDGross price for quantities from 300 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.