+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMA5TC5A

LED; RGB; 4.8mm; 120°; Front: flat; 2.1÷2.6/2.9÷3.4VDC; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMA5TC5A
TME Symbol:
OSTAMA5TC5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
4.8mm
Viewing angle
120°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
750...1120mcd
Common electrode
anode
Luminosity of green colour
500...750mcd
Luminosity of blue colour
750mcd...1.12cd
Dimensions
4.8x4.8x9.5mm
Gross weight0.463 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMA5TC5A
0 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.43 USDGross price for quantities from 300 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.