+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMAA6K2A

LED; RGB; 10mm; 68÷100mcd,150÷220mcd,330÷500mcd; 180°; Front: flat


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMAA6K2A
TME Symbol:
OSTAMAA6K2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
10mm
Luminosity
68...100mcd, 150...220mcd, 330...500mcd
Viewing angle
180°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
30...50mA
Mounting
THT
Front
flat
Operating voltage
1.8...2.6/2.8...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Gross weight1.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMAA6K2A
1337 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs