+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMC57E1A

LED; RGB; 5mm; 140°; Front: flat; 2.1÷2.6VDC,2.9÷3.4VDC; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMC57E1A
TME Symbol:
OSTAMC57E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
Viewing angle
140°
Wavelength
470nm, 525nm, 625nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
flat
Operating voltage
2.1...2.6V DC, 2.9...3.4V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
Shape
round
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMC57E1A
69 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs