+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAMC8132A

LED; RGB; 8mm; 30°; Front: convex; 1.8÷2.6/2.9÷3.6/2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAMC8132A
TME Symbol:
OSTAMC8132A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
8mm
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.9...3.6/2.9...3.6V DC
Number of terminals
4
Operating temperature
-30...85°C
Maximum power
108mW
LED version
tricolour
Shape
round
Luminosity of red colour
3000...4200mcd
Common electrode
cathode
Luminosity of green colour
4200...5800mcd
Luminosity of blue colour
1560...2180mcd
Gross weight0.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAMC8132A
1769 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts