+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAPA56A1A

LED; RGB; 4.8mm; 100°; Front: convex; 1.8÷2.6/2.9÷3.6VDC; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAPA56A1A
TME Symbol:
OSTAPA56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
4.8mm
Viewing angle
100°
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.9...3.6V DC
Number of terminals
4
Terminal pitch
1.25mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
2180...3000mcd
Common electrode
anode
Luminosity of green colour
3000...4200mcd
Luminosity of blue colour
1120...1560mcd
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTAPA56A1A
1583 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 60 pcs - 0.55 USDGross price for quantities from 60 pcs - 0.55 USD
Net price for quantities from 90 pcs - 0.46 USDGross price for quantities from 90 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.31 USDGross price for quantities from 200 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 30 pcsBag = 100 pcsBag = 2 000 pcs