+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTAPA5HD1B

LED; RGB; oval; 5.1x4.3mm; Front: convex; 1.8÷2.6/2.8÷3.6VDC; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTAPA5HD1B
TME Symbol:
OSTAPA5HD1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Shape
oval
Dimensions
5.1x4.3mm
Front
convex
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
Mounting
THT
Operating voltage
1.8...2.6/2.8...3.6V DC
LED current
20mA
Number of terminals
4
Operating temperature
-30...85°C
Viewing angle
130/120°
Common electrode
anode
Luminosity of green colour
2180...3000mcd
Luminosity of red colour
1560...2180mcd
Luminosity of blue colour
1120...1560mcd
LED version
tricolour
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSTAPA5HD1B
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.