+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTB0603C1C-A

LED; RGB; SMD; 0603; 1.6÷2.4/2.4÷3.4/2.6÷3.4VDC; 1.6x1.5x0.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTB0603C1C-A
TME Symbol:
OSTB0603C1C-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0603
Operating voltage
1.6...2.4/2.4...3.4/2.6...3.4V DC
Dimensions
1.6x1.5x0.5mm
Viewing angle
120°
LED current
5mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
20...60mcd
Luminosity of blue colour
30...70mcd
Luminosity of green colour
80...160mcd
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTB0603C1C-A
2450 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs