+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTB1206C1E-A

LED; RGB; SMD; 1206; 1.8÷2.6/2.8÷3.6/2.8÷3.6VDC; 3x1.5x0.7mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTB1206C1E-A
TME Symbol:
OSTB1206C1E-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1206
Operating voltage
1.8...2.6/2.8...3.6/2.8...3.6V DC
Dimensions
3x1.5x0.7mm
Viewing angle
120°
LED current
20mA
Wavelength
460...475nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
100...200mcd
Luminosity of blue colour
100...200mcd
Luminosity of green colour
400...600mcd
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTB1206C1E-A
2747 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs