+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTB3227C1C-A

LED; RGB; SMD; 1210; 1.8÷2.6/2.8÷3.6/2.8÷3.6VDC; 3.2x2.7x0.8mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTB3227C1C-A
TME Symbol:
OSTB3227C1C-A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1210
Operating voltage
1.8...2.6/2.8...3.6/2.8...3.6V DC
Dimensions
3.2x2.7x0.8mm
Viewing angle
120°
LED current
30mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED version
tricolour
Luminosity of red colour
100mcd
Luminosity of blue colour
90mcd
Luminosity of green colour
300mcd
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTB3227C1C-A
2 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs