+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTBWAS2C1A

LED; RGB; SMD; PLCC4; 1.8÷2.6/2.7÷3.4/2.7÷3.4VDC; 3.5x2.8x1.9mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTBWAS2C1A
TME Symbol:
OSTBWAS2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
1.8...2.6/2.7...3.4/2.7...3.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
400...500mcd
Luminosity of blue colour
220...330mcd
Luminosity of green colour
750...1120mcd
Front
flat
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTBWAS2C1A
0 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2)