+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTCXBEAC1E

Power LED; RGB; EMITER,tricolour; 120°; 350mA; 460nm,525nm,625nm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTCXBEAC1E
TME Symbol:
OSTCXBEAC1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
RGB
LED version
EMITER, tricolour
Viewing angle
120°
LED current
350mA
Wavelength
460nm, 525nm, 625nm
Power
3W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Luminosity of red colour
40...50lm
Operating voltage
2...3/3...4/3...4V DC
Luminosity of green colour
50...70lm
Luminosity of blue colour
15...20lm
Gross weight0.586 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSTCXBEAC1E
119 in TME stock
Net price for quantities from 1 pcs - 4.45 USDGross price for quantities from 1 pcs - 4.45 USD
Net price for quantities from 5 pcs - 3.63 USDGross price for quantities from 5 pcs - 3.63 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.78 USDGross price for quantities from 100 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs