+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTCXBSEC1E

LED; RGB; SMD; PLCC6; 2÷3/3÷4/3÷4VDC; 5x5x1.1mm; 120°; 150mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTCXBSEC1E
TME Symbol:
OSTCXBSEC1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
5050
Operating voltage
2...3/3...4/3...4V DC
Dimensions
5x5x1.1mm
Viewing angle
120°
LED current
150mA
Wavelength
460...475nm, 520...535nm, 620...630nm
LED version
tricolour
Luminosity of red colour
15...20lm
Luminosity of blue colour
5...10lm
Luminosity of green colour
20...30lm
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTCXBSEC1E
577 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs