+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTLMCA131A

LED; green/blue/yellow; 10mm; 30°; Front: convex; No.of term: 4

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTLMCA131A
TME Symbol:
OSTLMCA131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green/blue/yellow
LED diameter
10mm
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 585...595nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6/2.9...3.4V DC
Number of terminals
4
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Common electrode
cathode
Luminosity of green colour
10000...12000mcd
Luminosity of blue colour
3000...4200mcd
Luminosity of yellow colour
7000...8400mcd
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTLMCA131A
13 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.42 USDGross price for quantities from 2000 pcs - 0.42 USD
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)