+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTMMC5B31A

LED; red/green/yellow; 5mm; 30°; Front: convex; No.of term: 4; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTMMC5B31A
TME Symbol:
OSTMMC5B31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/green/yellow
LED diameter
5mm
Viewing angle
30°
Wavelength
520...530nm, 585...595nm, 620...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6/2.8...3.6/1.8...2.6V DC
Number of terminals
4
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
3000...4200mcd
Common electrode
cathode
Luminosity of green colour
5800...7000mcd
Luminosity of yellow colour
3000...4200mcd
Gross weight0.403 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTMMC5B31A
478 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts