+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTPMAS2C1A

LED; red,blue,yellow; SMD; PLCC4; 2.1÷2.6/2.9÷3.4VDC; 120°; 30mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTPMAS2C1A
TME Symbol:
OSTPMAS2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, red, yellow
Mounting
SMD
Case
PLCC4
Operating voltage
2.1...2.6/2.9...3.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
30mA
Wavelength
470nm, 590nm, 625nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
500...750mcd
Luminosity of blue colour
220...330mcd
Luminosity of yellow colour
500...750mcd
Operating temperature
-30...85°C
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTPMAS2C1A
102 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)