+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTQMC51A5A

LED; red,green,yellow; 5mm; 100°; Front: convex; 2.1/2.9VDC; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTQMC51A5A
TME Symbol:
OSTQMC51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red, yellow
LED diameter
5mm
Viewing angle
100°
Wavelength
525nm, 590nm, 625nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1/2.9V DC
Number of terminals
4
LED version
tricolour
Shape
round
Luminosity of red colour
3000mcd
Luminosity of green colour
3000mcd
Luminosity of yellow colour
3000mcd
Gross weight0.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTQMC51A5A
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 4000 pcs - 0.31 USDGross price for quantities from 4000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs