+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTQMCA1K2A

LED; red,green,yellow; 10mm; 180°; Front: convex; -30÷85°C; round

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTQMCA1K2A
TME Symbol:
OSTQMCA1K2A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red, yellow
LED diameter
10mm
Viewing angle
180°
Wavelength
520...530nm, 585...595nm, 620...630nm
LED lens
diffused, white
Mounting
THT
Front
convex
Operating temperature
-30...85°C
LED version
tricolour
Shape
round
Luminosity of red colour
150...220mcd
Luminosity of green colour
350...500mcd
Luminosity of yellow colour
150...220mcd
Gross weight1.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSTQMCA1K2A
94 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.48 USDGross price for quantities from 250 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.35 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)