+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTQMCS2C1A

LED; red,green,yellow; SMD; PLCC4; 2.1÷2.6/2.9÷3.4VDC; 120°; 20mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTQMCS2C1A
TME Symbol:
OSTQMCS2C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green, red, yellow
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
2.1...2.6/2.9...3.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
520...530nm, 585...595nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
500...750mcd
Luminosity of green colour
750...1120mcd
Luminosity of yellow colour
500...750mcd
Number of terminals
4
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTQMCS2C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
Net price for quantities from 8000 pcs - 0.19 USDGross price for quantities from 8000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)