+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSTW3535C1A

Programmable LED; RGB; SMD; 3.5÷5.3VDC; 3.68x3.48x2.95mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSTW3535C1A
TME Symbol:
OSTW3535C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
3535
Operating voltage
3.5...5.3V DC
Dimensions
3.68x3.48x2.95mm
Viewing angle
120°
LED current
16mA
Wavelength
465...475nm, 520...530nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
600mcd
Luminosity of blue colour
300mcd
Luminosity of green colour
1200mcd
Operating temperature
-25...80°C
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSTW3535C1A
235 in TME stock
Net price for quantities from 2 pcs - 0.33 USDGross price for quantities from 2 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs