+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | programmable LED | |
LED colour | RGB | |
LED diameter | 8mm | |
Viewing angle | 30° | |
Wavelength | 465...470nm, 520...525nm, 620...625nm | |
LED lens | diffused, white | |
LED current | 15mA | |
Mounting | THT | |
Front | convex | |
Number of terminals | 4 | |
Operating temperature | -25...80°C | |
LED version | tricolour | |
Luminosity of red colour | 390...420mcd | |
Luminosity of green colour | 660...720mcd | |
Luminosity of blue colour | 180...200mcd |