+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSUB5AA1B

LED; blue; 5mm; 1120÷2180mcd; 100°; Front: Rocket; Pitch: 2.54mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSUB5AA1B
TME Symbol:
OSUB5AA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
1120...2180mcd
Viewing angle
100°
Front
Rocket
Wavelength
465...475nm
LED lens
transparent
LED current
20mA
Terminal pitch
2.54mm
Number of terminals
2
Mounting
THT
Operating voltage
3.1...3.6V DC
Gross weight0.283 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSUB5AA1B
2849 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 500 pcs