+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV1XAT3C1E

Power LED; UV; 120°; 700mA; P: 3150mW; λd: 360÷370nm; 3.5÷4.5VDC; SMD

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV1XAT3C1E
TME Symbol:
OSV1XAT3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
UV
Viewing angle
120°
LED current
700mA
Power
3150mW
Wavelength
360...370nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
Dimensions
5x5x1.3mm
Radiant power
600...700mW
Operating temperature
-30...85°C
Front
flat
Number of terminals
6
LEDs' features
built-in zener diode
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV1XAT3C1E
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.
Product for special order