+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV1XME3E1E

LED; UV; 140°; 700mA; P: 3150mW; 360÷370nm; 3.5÷4.5VDC; SMD

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV1XME3E1E
TME Symbol:
OSV1XME3E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
700mA
Power
3150mW
Wavelength
360...370nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
LED diameter
5.5mm
Radiant power
600...700mW
Operating temperature
-30...85°C
Gross weight0.555 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV1XME3E1E
51 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 100 pcs - 3.51 USDGross price for quantities from 100 pcs - 3.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsBag = 200 pcs