+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV3XAT3C1E

LED; UV; 120°; 700mA; 380÷390nm; 3.5÷4.5VDC; SMD

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV3XAT3C1E
TME Symbol:
OSV3XAT3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
120°
LED current
700mA
Wavelength
380...390nm
Operating voltage
3.5...4.5V DC
Mounting
SMD
Radiant power
600mW
Operating temperature
-30...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV3XAT3C1E
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.