+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV4DL34E1A

LED; UV; 140°; 20mA; P: 114mW; λd: 390÷400nm; 3÷3.8VDC; THT

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV4DL34E1A
TME Symbol:
OSV4DL34E1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
140°
LED current
20mA
Power
114mW
Wavelength
390...400nm
Operating voltage
3...3.8V DC
Mounting
THT
LED diameter
3mm
Radiant power
12...14mW
LED lens
transparent
Operating temperature
-30...85°C
Front
flat
Terminal pitch
2.54mm
Gross weight0.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV4DL34E1A
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)