+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV5YL5111A

LED; violet; 5mm; 220÷350mcd; 15°; Front: convex; 3÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5YL5111A
TME Symbol:
OSV5YL5111A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
LED diameter
5mm
Luminosity
220...350mcd
Viewing angle
15°
Wavelength
400...410nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSV5YL5111A
120 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs