+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV5YL5471D

LED; violet; oval; 5x4.1mm; 150÷250mcd; Front: convex; 2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5YL5471D
TME Symbol:
OSV5YL5471D

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
Shape
oval
Dimensions
5x4.1mm
Luminosity
150...250mcd
Front
convex
Wavelength
400...410nm
LED lens
transparent
Mounting
THT
Operating voltage
2.9...3.6V DC
LED current
20mA
Number of terminals
2
Gross weight0.226 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSV5YL5471D
346 in TME stock
Net price for quantities from 2 pcs - 0.10 USDGross price for quantities from 2 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts