+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV5YL56A1A

LED; violet; 4.8mm; 60÷90mcd; 100°; Front: convex; 2.9÷3.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5YL56A1A
TME Symbol:
OSV5YL56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
LED diameter
4.8mm
Luminosity
60...90mcd
Viewing angle
100°
Wavelength
400...410nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.265 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSV5YL56A1A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order