+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV5YL83C1A

LED; violet; 8mm; 10÷20mcd; 120°; Front: recessed; 1.8÷2.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV5YL83C1A
TME Symbol:
OSV5YL83C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
LED diameter
8mm
Luminosity
10...20mcd
Viewing angle
120°
Wavelength
400...410nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
recessed
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSV5YL83C1A
431 in TME stock
Net price for quantities from 2 pcs - 0.10 USDGross price for quantities from 2 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts