+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSV6XME3C1E

LED; UV; 120°; 750mA; 3W; 410÷420nm; 3.5÷4VDC; SMD; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSV6XME3C1E
TME Symbol:
OSV6XME3C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
UV
Viewing angle
120°
LED current
750mA
Maximum power
3W
Wavelength
410...420nm
Operating voltage
3.5...4V DC
Mounting
SMD
LED diameter
5mm
Radiant power
700...800mW
Operating temperature
-30...85°C
Front
convex
Number of terminals
2
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs OPTOSUPPLY,
*
OSV6XME3C1E
13 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
Net price for quantities from 250 pcs - 2.25 USDGross price for quantities from 250 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.