+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW33014C1A

LED; white cold; SMD; Case (mm): 3014; 2000÷3000mcd; 5000-6000K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW33014C1A
TME Symbol:
OSW33014C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3014
Luminosity
2000...3000mcd
Colour temperature
5000-6000K
Viewing angle
120°
LED current
20mA
Dimensions
3x1.4x0.8mm
Operating voltage
2.9...3.6V DC
Gross weight0.015 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW33014C1A
3900 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs