+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW44LS1C1A

LED; white cold; SMD; PLCC2; Case (mm): 3528; 6÷7lm; 6500K; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW44LS1C1A
TME Symbol:
OSW44LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
6...7lm
Colour temperature
6500K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
LED lens
diffused, yellow
Operating voltage
2.9...3.6V DC
Power
108mW
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW44LS1C1A
309 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs