+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4DK5W61C

LED; white; 5mm; 7000mcd; 60°; Front: convex; 2.9VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4DK5W61C
TME Symbol:
OSW4DK5W61C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
LED diameter
5mm
Luminosity
7000mcd
Viewing angle
60°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9V DC
Number of terminals
2
Shape
round
Colour temperature
6500K
Gross weight0.236 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW4DK5W61C
100 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs