+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4DK6231A

LED; white; 5mm; 8400mcd; 30°; Front: flat; 3.1VDC; No.of term: 2

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4DK6231A
TME Symbol:
OSW4DK6231A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
LED diameter
5mm
Luminosity
8400mcd
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
3.1V DC
Number of terminals
2
Shape
bullet
Colour temperature
6500K
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSW4DK6231A
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)