+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4N4E1E1E

Power LED; white; EMITER; 1W; 6500K; 130lm; 140°; 100mA; Xeon Power

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4N4E1E1E
TME Symbol:
OSW4N4E1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white
LED version
EMITER
Power
1W
Colour temperature
6500K
Luminosity
130lm
Viewing angle
140°
LED current
100mA
Operating voltage
12.5...13.5V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.31; y: 0.33
Radiant power
1350mW
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4N4E1E1E
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 150 pcs - 1.03 USDGross price for quantities from 150 pcs - 1.03 USD
Net price for quantities from 300 pcs - 0.90 USDGross price for quantities from 300 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.74 USDGross price for quantities from 600 pcs - 0.74 USD
Net price for quantities from 900 pcs - 0.72 USDGross price for quantities from 900 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)