+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4X2E5D1E

Power LED; white cold; EMITER; 5W; 6500K; 320lm; 140°; 1400mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4X2E5D1E
TME Symbol:
OSW4X2E5D1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Power
5W
Colour temperature
6500K
Luminosity
320lm
Viewing angle
140°
LED current
1400mA
Operating voltage
6.5...8V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.555 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4X2E5D1E
2101 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsBag = 500 pcs