+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW4X2E5E1E

Power LED; white cold; EMITER; 5W; 6500K; 320lm; 140°; 700mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW4X2E5E1E
TME Symbol:
OSW4X2E5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white cold
LED version
EMITER
Power
5W
Colour temperature
6500K
Luminosity
320lm
Viewing angle
140°
LED current
700mA
Operating voltage
6.5...8V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.31; y: 0.33
Gross weight0.544 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSW4X2E5E1E
135 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 200 pcs - 1.42 USDGross price for quantities from 200 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs