+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW50802C1E

LED; white cold; SMD; 300÷500mcd; 6500-15000K; 120°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW50802C1E
TME Symbol:
OSW50802C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0802
Luminosity
300...500mcd
Colour temperature
6500-15000K
Viewing angle
120°
LED current
20mA
Dimensions
2.1x0.6x1mm
LED lens
transparent
Operating voltage
2.8...3.4V DC
LED version
angular
Gross weight0.009 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW50802C1E
15070 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 4 000 pcs