+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW57LS3C1A

LED; white cold; SMD; PLCC4; Case (mm): 3528; 3000÷4000mcd; 10000K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW57LS3C1A
TME Symbol:
OSW57LS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
3000...4000mcd
Colour temperature
10000K
Viewing angle
120°
LED current
50mA
Dimensions
3.5x2.8x1.9mm
LED lens
transparent
Operating voltage
3...3.8V DC
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW57LS3C1A
1780 in TME stock
Net price for quantities from 2 pcs - 0.36 USDGross price for quantities from 2 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs