+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white | |
Shape | rectangular | |
Dimensions | 5x5x7mm | |
Luminosity | 750...1120mcd | |
Viewing angle | 140° | |
Front | flat | |
LED lens | transparent | |
Mounting | THT | |
LED current | 10mA | |
Operating voltage | 12V DC | |
Number of terminals | 2 | |
Colour temperature | 8500-18000K | |
Chromatic coordinates | x: 0.27; y: 0.28 | |
LEDs' features | integral current limiting resistor |