+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DLS1C1A-5V

LED; white cold; SMD; PLCC2; Case (mm): 3528; 750÷1120mcd; 10000K


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DLS1C1A-5V
TME Symbol:
OSW5DLS1C1A-5V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
750...1120mcd
Colour temperature
10000K
Viewing angle
120°
LED current
12...20mA
Dimensions
3.5x2.8x1.7mm
Front
flat
Operating voltage
5V DC
Power
0.15W
Chromatic coordinates
x: 0.27; y: 0.28
LEDs' features
integral current limiting resistor
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW5DLS1C1A-5V
280 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs