+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW5DLS1C1A

LED; white cold; SMD; PLCC2; Case (mm): 3528; 1560÷1900mcd; 10000K

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW5DLS1C1A
TME Symbol:
OSW5DLS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1560...1900mcd
Colour temperature
10000K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
LED lens
transparent
Operating voltage
2.9...3.6V DC
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW5DLS1C1A
1241 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs