+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSW61808C1A

LED; white; SMD; PLCC2; 350÷450mcd; 30000-40000(typ)-60000K; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSW61808C1A
TME Symbol:
OSW61808C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC2
Luminosity
350...450mcd
Colour temperature
30000-40000(typ)-60000K
Viewing angle
120°
LED current
5mA
Dimensions
1.8x0.8x0.55mm
LED lens
diffused
Front
flat
Operating voltage
2.8...3.4V DC
Power
72mW
Operating temperature
-30...85°C
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSW61808C1A
0 in TME stock
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.