+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWM43-W5W

LED; white cold; 10000K; 120°; No.of diodes: 1; Ø4.8mm; 20mA; 550mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWM43-W5W
TME Symbol:
OSWM43-W5W

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
white cold
Colour temperature
10000K
Viewing angle
120°
Number of diodes
1
Dimensions
Ø4.8mm
LED current
20mA
Luminosity
550mcd
Related items
OSWPTS1208D
Version
wireless
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWM43-W5W
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD