+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWM43-Y5W

LED; yellow; 120°; No.of diodes: 1; Dim: Ø4.8mm; λd: 590nm; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWM43-Y5W
TME Symbol:
OSWM43-Y5W

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
yellow
Viewing angle
120°
Number of diodes
1
Dimensions
Ø4.8mm
Wavelength
590nm
LED current
20mA
Luminosity
120mcd
Related items
OSWPTS1208D
Version
wireless
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWM43-Y5W
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD