+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWRP23962B

LED; red/cold white; 3mm; 60°; Front: flat; 1.8÷2.6/2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWRP23962B
TME Symbol:
OSWRP23962B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red/cold white
LED diameter
3mm
Viewing angle
60°
Wavelength
620...630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
1.8...2.6/2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
108mW
LED version
bipolar
Shape
round
Colour temperature
10000K
Luminosity of red colour
750...1120mcd
Luminosity of white colour
1120...1560mcd
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSWRP23962B
0 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.