+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWSM51006B-5V

LED; white warm; 3.75W; 100lm; 120°; No.of diodes: 100; 5VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWSM51006B-5V
TME Symbol:
OSWSM51006B-5V

Specification

Manufacturer
OPTOSUPPLY
Type of optoelectronic module
LED
LED colour
white warm
Power
3.75W
Luminosity
100lm
Viewing angle
120°
Number of diodes
100
Operating voltage
5V DC
Gross weight43.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light sources - LED modules OPTOSUPPLY,
*
OSWSM51006B-5V
268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.80 USDGross price for quantities from 5 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD