+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSWW0805C1S

LED; white cold; blinking; 330mcd; 120°; 3÷5VDC; 20mA; 2x1.25x0.8mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSWW0805C1S
TME Symbol:
OSWW0805C1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED version
blinking
Luminosity
330mcd
Viewing angle
120°
Mounting
SMD
Operating voltage
3...5V DC
LED current
20mA
Dimensions
2x1.25x0.8mm
Colour temperature
7000-20000K
Case - inch
0805
Case - mm
2012
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSWW0805C1S
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.